- Home ›
- All Products›
- 7100115983
7100115983
3M
ScotchBrite Laser Braze Finishing Wheel, 8 in x 3.7mm x 1 in | 3M 7100115983
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Laser Braze Finishing Wheel, 8 in x 3.7mm x 1 in | 3M 7100115983
Search Keywords: 7100115983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100115983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$130.60
5
$117.54
8
$102.85
10 +
$100.79
Click for Quote
Log in
to unlock special pricing