- Home ›
- All Products›
- 7100115937
7100115937
3M
ScotchBrite Laser Braze Finishing Wheel, 4 in x 3.2mm x 3/8 in | 3M 7100115937
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Laser Braze Finishing Wheel, 4 in x 3.2mm x 3/8 in | 3M 7100115937
Search Keywords: 7100115937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100115937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$38.74
5
$34.57
20
$33.54
40
$32.10
60
$30.78
100
$30.70
260 +
$29.57
Click for Quote
Log in
to unlock special pricing