- Home ›
- All Products›
- 7100114441
7100114441
3M
3M 7100114441 Standard Abrasives Deburring Wheel, 854093, 6 in x 1/2 in x 1 in, 9S FIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100114441 Standard Abrasives Deburring Wheel, 854093, 6 in x 1/2 in x 1 in, 9S FIN
Search Keywords: 7100114441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100114441
-
Alias/AKA:854093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
4
$75.76
8
$73.50
12
$71.36
28
$67.45
52
$65.66
100
$65.49
252 +
$63.13
Click for Quote
Log in
to unlock special pricing