- Home ›
- All Products›
- 7100114079
3M
7100114079
3M 7100114079 Abrasive Cloth Disc, Wetordry, 8", P600 Grit, YF-weight, Clip-on, 281W Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100114079 Abrasive Cloth Disc, Wetordry, 8", P600 Grit, YF-weight, Clip-on, 281W Series
Search Keywords: 7100114079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100114079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 7100114079 RoHS compliant?
Yes, 7100114079 is RoHS compliant.
What is the lead time for 7100114079?
The standard lead time for 7100114079 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
63
$6.95
125
$5.26
188
$4.89
250 +
$4.79
Click for Quote
Log in
to unlock special pricing