- Home ›
- All Products›
- 7100113120
7100113120
3M
Cubitron II Hookit Cloth Disc 947A, 40 Xweight, 5 in x NH, Die 500X | 3M 7100113120
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Cloth Disc 947A, 40 Xweight, 5 in x NH, Die 500X | 3M 7100113120
Search Keywords: 7100113120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100113120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$4.72
50
$3.83
200
$3.66
400
$3.51
600
$3.36
1,000
$3.35
2,600
$3.19
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing