- Home ›
- All Products›
- 7100112980
7100112980
3M
Cubitron II Hookit Cloth Disc 947A, 80 Xweight, 5 in x NH, Die 500X | 3M 7100112980
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Cloth Disc 947A, 80 Xweight, 5 in x NH, Die 500X | 3M 7100112980
Search Keywords: 7100112980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100112980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$3.10
200
$2.41
400
$2.34
600
$2.31
1,000
$2.21
2,600
$2.15
5,000
$2.10
7,600 +
$2.07
Click for Quote
Log in
to unlock special pricing