- Home ›
- All Products›
- 7100110899
7100110899
3M
3M 7100110899 Scotch Extreme Clear Fasteners RF6740, 1 in x 4 ft (25, 4 mm x 1, 21 m)
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100110899 Scotch Extreme Clear Fasteners RF6740, 1 in x 4 ft (25, 4 mm x 1, 21 m)
Search Keywords: 7100110899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100110899
-
Alias/AKA:RF6740
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
24
$12.44
48
$11.88
72
$11.54
120
$11.37
264
$10.90
504
$10.61
1,008 +
$10.47
Click for Quote
Log in
to unlock special pricing