- Home ›
- All Products›
- 7100109882
7100109882
3M
3M 7100109882 Scotch-Brite Clean and Finish Roll, CF-RL, A/O Medium, 3 in x 30 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100109882 Scotch-Brite Clean and Finish Roll, CF-RL, A/O Medium, 3 in x 30 ft
Search Keywords: 7100109882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100109882
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Rolls
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$197.81
8
$121.73
12
$96.37
16 +
$94.44
Click for Quote
Log in
to unlock special pricing