- Home ›
- All Products›
- 7100106678
3M
7100106678
3M 7100106678 Abrasive Film Disc, Cubitron II Hookit, 3", 80+ Grit, D/F, Die 300DS, 775L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100106678 Abrasive Film Disc, Cubitron II Hookit, 3", 80+ Grit, D/F, Die 300DS, 775L Series
Search Keywords: 7100106678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100106678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 7100106678 RoHS compliant?
Yes, 7100106678 is RoHS compliant.
What is the lead time for 7100106678?
The standard lead time for 7100106678 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.6129
500
$0.5938
1,000
$0.5672
2,500
$0.5352
5,000
$0.5205
7,500
$0.5067
10,000
$0.5054
15,000 +
$0.5000
Click for Quote
Log in
to unlock special pricing