- Home ›
- All Products›
- 7100103369
7100103369
3M
3M 7100103369 Scotch Tough Grip Moving Packaging Tape 150-6, 1.88 in x 22.2 yd (48 mm x 20, 3 m)
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100103369 Scotch Tough Grip Moving Packaging Tape 150-6, 1.88 in x 22.2 yd (48 mm x 20, 3 m)
Search Keywords: 7100103369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100103369
-
Alias/AKA:150-6
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Packages
Order Increment:
6 Packages
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
6
$18.42
12
$17.57
30
$17.04
54
$16.55
102
$15.64
252
$15.23
504 +
$15.03
Click for Quote
Log in
to unlock special pricing