- Home ›
- All Products›
- 7100098920
Available Replacements
RECOMMENDED REPLACEMENT
3M
7100098920
Hookit Film Disc 371L, P220, 5 in x NH, Die 500X, 50 per inner | 3M 7100098920
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Hookit Film Disc 371L, P220, 5 in x NH, Die 500X, 50 per inner | 3M 7100098920
Search Keywords: 7100098920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100098920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100098920 discontinued?
Yes, 7100098920 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7100098920?
The recommended replacement for 7100098920 is 7000120226 from 3M, available from OnlineComponents.com.
Is 7100098920 RoHS compliant?
Yes, 7100098920 is RoHS compliant.
What is the lead time for 7100098920?
The standard lead time for 7100098920 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.