- Home ›
- All Products›
- 7100098253
3M
7100098253
3M 7100098253 File Sheet, Cubitron II Hookit Dust Free, 35510, 40+ Grade, 95mm x 177mm
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
3M 7100098253 File Sheet, Cubitron II Hookit Dust Free, 35510, 40+ Grade, 95mm x 177mm
Search Keywords: 7100098253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100098253
-
Alias/AKA:35510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 7100098253 RoHS compliant?
Yes, 7100098253 is RoHS compliant.
What is the lead time for 7100098253?
The standard lead time for 7100098253 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$52.30
8
$50.74
12
$50.61
28
$48.57
52
$46.57
100
$45.33
252 +
$44.73
Click for Quote
Log in
to unlock special pricing