- Home ›
- All Products›
- 7100096610
7100096610
3M
Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece
Search Keywords: 7100096610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100096610
-
Alias/AKA:MV14-6FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
25
$1.083
250
$0.880
500
$0.841
1,000
$0.805
2,500
$0.772
5,000
$0.751
7,500
$0.749
10,000 +
$0.741
Click for Quote
Log in
to unlock special pricing