- Home ›
- All Products›
- 7100095630
7100095630
3M
3M 7100095630 Abrasive Film Disc, Stikit, P800 Grit, 5", AlOx, Die 500X, 375L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100095630 Abrasive Film Disc, Stikit, P800 Grit, 5", AlOx, Die 500X, 375L Series
Search Keywords: 7100095630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100095630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$0.677
500
$0.675
1,000
$0.646
2,500
$0.593
5,000
$0.592
7,500
$0.577
10,000
$0.576
15,000 +
$0.570
Click for Quote
Log in
to unlock special pricing