- Home ›
- All Products›
- 7100094711
3M
7100094711
3M 7100094711 Flexible Diamond QRS Cloth Sheet 6002J, 2.75" x 5", M40 Micron, Pattern 18
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100094711 Flexible Diamond QRS Cloth Sheet 6002J, 2.75" x 5", M40 Micron, Pattern 18
Search Keywords: 7100094711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100094711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 7100094711 RoHS compliant?
Yes, 7100094711 is RoHS compliant.
What is the lead time for 7100094711?
The standard lead time for 7100094711 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$74.57
5
$66.54
10
$64.55
25
$59.24
50
$59.10
100
$57.66
250 +
$55.45
Click for Quote
Log in
to unlock special pricing