- Home ›
- All Products›
- 7100093873
7100093873
3M
3M 7100093873 Indoor Fasteners RF4710, 3/4 in x 1.5ft (19, 0 mm x 45, 7 cm) White 1 Set of Strips
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100093873 Indoor Fasteners RF4710, 3/4 in x 1.5ft (19, 0 mm x 45, 7 cm) White 1 Set of Strips
Search Keywords: 7100093873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100093873
-
Alias/AKA:RF4710
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5806102400
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
24
$3.17
72
$2.58
264
$2.46
504
$2.36
1,008
$2.26
2,520
$2.20
5,016
$2.14
7,512 +
$2.12
Click for Quote
Log in
to unlock special pricing