- Home ›
- All Products›
- 7100091379
7100091379
3M
3M 7100091379 Scotch Dry Erase Tape 1905R-DE-WHT, 1.88 in x 5 yd (48 mm x 4, 57 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100091379 Scotch Dry Erase Tape 1905R-DE-WHT, 1.88 in x 5 yd (48 mm x 4, 57 m)
Search Keywords: 7100091379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100091379
-
Alias/AKA:1905R-DE-WHT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Rolls
Order Increment:
6 Rolls
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
6
$6.52
30
$5.30
102
$5.06
252
$4.84
504
$4.64
1,002
$4.52
2,502
$4.40
5,004 +
$4.35
Click for Quote
Log in
to unlock special pricing