- Home ›
- All Products›
- 7100086327
7100086327
3M
ScotchBrite EXL Unitized Wheel, XLUW, 2S Fine, 8 in x 1 in x 5/8 in | 3M 7100086327
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite EXL Unitized Wheel, XLUW, 2S Fine, 8 in x 1 in x 5/8 in | 3M 7100086327
Search Keywords: 7100086327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100086327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
2
$159.94
6
$155.50
10
$153.37
20
$152.99
50
$147.31
100 +
$143.54
Click for Quote
Log in
to unlock special pricing