- Home ›
- All Products›
- 7100084760
7100084760
3M
Hookit Clean Sanding Disc 360L, 20888, P400, 3 in, Die 300L | 3M 7100084760
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hookit Clean Sanding Disc 360L, 20888, P400, 3 in, Die 300L | 3M 7100084760
Search Keywords: 7100084760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100084760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.812
500
$0.776
1,000
$0.743
2,500
$0.712
5,000
$0.693
7,500
$0.692
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing