- Home ›
- All Products›
- 7100084335
7100084335
3M
3M 7100084335 Standard Abrasives S/C Unitized Wheel 873278, 732 6 in x 1 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100084335 Standard Abrasives S/C Unitized Wheel 873278, 732 6 in x 1 in x 1 in
Search Keywords: 7100084335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100084335
-
Alias/AKA:873278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$129.71
6
$125.95
12
$119.05
21
$118.75
51
$115.87
102 +
$114.35
Click for Quote
Log in
to unlock special pricing