- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7100083087
7100083087
3M
7100083087 Heat Shrink Thin-Wall Tubing, Polyolefin Construction, 2" x 48", 24/Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100083087 Heat Shrink Thin-Wall Tubing, Polyolefin Construction, 2" x 48", 24/Box
Search Keywords: 7100083087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100083087
-
Alias/AKA:FP2.000BK48L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$16.14
24
$15.39
48
$14.93
72
$14.50
120
$13.70
264
$13.34
504 +
$13.16
Click for Quote
Log in
to unlock special pricing