- Home ›
- All Products›
- 7100080159
7100080159
3M
3M 7100080159 Standard Abrasives A/O Unitized Wheel 863175, 631 6 in x 1/2 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100080159 Standard Abrasives A/O Unitized Wheel 863175, 631 6 in x 1/2 in x 1 in
Search Keywords: 7100080159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100080159
-
Alias/AKA:863175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
4
$58.40
8
$56.66
12
$56.52
28
$52.00
52
$51.87
100
$50.62
252 +
$49.95
Click for Quote
Log in
to unlock special pricing