- Home ›
- All Products›
- 7100079996
7100079996
3M
3M 7100079996 Scotch-Brite Multi-Finishing Wheel, MU-WL, 2S Medium, 6 in x 4 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100079996 Scotch-Brite Multi-Finishing Wheel, MU-WL, 2S Medium, 6 in x 4 in x 1 in
Search Keywords: 7100079996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100079996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$196.64
5
$191.17
10
$188.56
20
$183.53
50
$181.11
100 +
$176.47
Click for Quote
Log in
to unlock special pricing