- Home ›
- All Products›
- 7100077975
7100077975
3M
3M 7100077975 Abrasive Film Disc, Hookit Clean Sanding, 6", P1000 Grit, 360L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100077975 Abrasive Film Disc, Hookit Clean Sanding, 6", P1000 Grit, 360L Series
Search Keywords: 7100077975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100077975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
125
$2.04
250
$1.54
375
$1.44
500 +
$1.41
Click for Quote
Log in
to unlock special pricing