- Home ›
- All Products›
- 7100075220
7100075220
3M
Cubitron Ii Stikit Film Disc Roll 775L, 220+, 6 In X Nh, D/F 6Hl, Die 600Hz, 100 Discs Per Roll
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron Ii Stikit Film Disc Roll 775L, 220+, 6 In X Nh, D/F 6Hl, Die 600Hz, 100 Discs Per Roll
Search Keywords: 7100075220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100075220
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
4
$141.58
8
$139.62
12
$137.70
20
$137.36
52
$132.27
100 +
$128.88
Click for Quote
Log in
to unlock special pricing