- Home ›
- All Products›
- 7100075213
Description
+
Cubitron II Hookit Paper Disc 732U, 220 Cweight, 6 in x NH, Die 600Z | 3M 7100075213
Search Keywords: 7100075213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100075213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$1.125
500
$1.075
1,000
$1.029
2,500
$0.986
5,000
$0.960
7,500
$0.947
10,000
$0.945
15,000 +
$0.923
Click for Quote
Log in
to unlock special pricing