- Home ›
- All Products›
- 7100074415
3M
7100074415
3M 7100074415 Standard Abrasives A/O HD Unitized Wheel 852178, 521 6 in x 1 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100074415 Standard Abrasives A/O HD Unitized Wheel 852178, 521 6 in x 1 in x 1 in
Search Keywords: 7100074415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100074415
-
Alias/AKA:852178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 7100074415 RoHS compliant?
Yes, 7100074415 is RoHS compliant.
What is the lead time for 7100074415?
The standard lead time for 7100074415 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$101.15
6
$99.64
12
$95.37
21
$91.45
51
$89.01
102 +
$87.84
Click for Quote
Log in
to unlock special pricing