- Home ›
- All Products›
- 7100072763
7100072763
3M
3M 3M Trizact Hookit Foam Sheet 30190 2 34 in x 5 12 in 70 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3M 3M Trizact Hookit Foam Sheet 30190 2 34 in x 5 12 in 70 mm
Search Keywords: 7100072763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100072763
-
Alias/AKA:30190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$26.39
10
$23.55
30
$22.84
50
$21.87
100
$20.97
250
$20.41
500 +
$20.10
Click for Quote
Log in
to unlock special pricing