- Home ›
- All Products›
- 7100067680
7100067680
3M
3M Scotch Expressions Glitter Tape C514ORG 59 in x 196 in 15 mm x
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
3M Scotch Expressions Glitter Tape C514ORG 59 in x 196 in 15 mm x
Search Keywords: 7100067680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100067680
-
Alias/AKA:C514-ORG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4811412100
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
36
$2.73
108
$2.64
252
$2.52
504
$2.41
1,008
$2.32
2,520
$2.25
5,004
$2.19
7,524 +
$2.16
Click for Quote
Log in
to unlock special pricing