- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7100067611
3M
7100067611
Scotch® Indoor Mounting Tape - 1 in x 50 in (25 -4 mm x 1 -27 m).
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Scotch® Indoor Mounting Tape - 1 in x 50 in (25 -4 mm x 1 -27 m).
Search Keywords: 7100067611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100067611
-
Alias/AKA:114DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100067611 discontinued?
Yes, 7100067611 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7100067611 RoHS compliant?
Yes, 7100067611 is RoHS compliant.
What is the lead time for 7100067611?
The standard lead time for 7100067611 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.97
25
$1.93
50
$1.89
100
$1.85
500
$1.82
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing