- Home ›
- All Products›
- 7100067216
7100067216
3M
3M 7100067216 Scotch-Brite Metal Finishing Wheel, MF-WL, 5A Medium, 8 in x 2 in x 3 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100067216 Scotch-Brite Metal Finishing Wheel, MF-WL, 5A Medium, 8 in x 2 in x 3 in
Search Keywords: 7100067216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100067216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$283.07
4
$279.14
6
$275.32
10
$274.63
20 +
$267.98
Click for Quote
Log in
to unlock special pricing