- Home ›
- All Products›
- 7100067094
3M
7100067094
7100067094 Cubitron II Hookit Paper Disc 732U, 180+ C-weight, 6 in x NH, Die 600Z
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
7100067094 Cubitron II Hookit Paper Disc 732U, 180+ C-weight, 6 in x NH, Die 600Z
Search Keywords: 7100067094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100067094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 7100067094 RoHS compliant?
Yes, 7100067094 is RoHS compliant.
What is the lead time for 7100067094?
The standard lead time for 7100067094 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.192
500
$1.139
1,000
$1.090
2,500
$1.045
5,000
$1.017
7,500
$1.004
10,000
$1.001
15,000 +
$0.978
Click for Quote
Log in
to unlock special pricing