- Home ›
- All Products›
- 7100066678
3M
7100066678
Cubitron II Hookit Clean Sanding Paper Disc 732U, 180 Cweight, 5 in, Die 500LG | 3M 7100066678
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cubitron II Hookit Clean Sanding Paper Disc 732U, 180 Cweight, 5 in, Die 500LG | 3M 7100066678
Search Keywords: 7100066678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100066678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 7100066678 RoHS compliant?
Yes, 7100066678 is RoHS compliant.
What is the lead time for 7100066678?
The standard lead time for 7100066678 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.64
250
$1.33
500
$1.27
1,000
$1.22
2,500
$1.17
5,000
$1.14
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing