- Home ›
- All Products›
- 7100066675
7100066675
3M
Cubitron II Hookit Clean Sanding Paper Disc 732U, 150 Cweight, 5 in, Die 500LG | 3M 7100066675
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Clean Sanding Paper Disc 732U, 150 Cweight, 5 in, Die 500LG | 3M 7100066675
Search Keywords: 7100066675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100066675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.55
250
$1.26
500
$1.20
1,000
$1.15
2,500
$1.10
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing