- Home ›
- All Products›
- 7100065092
7100065092
3M
Hookit Microfinishing Film Disc 268L, 40 Mic, Type D, Blue, 3 in x 7/8 in | 3M 7100065092
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hookit Microfinishing Film Disc 268L, 40 Mic, Type D, Blue, 3 in x 7/8 in | 3M 7100065092
Search Keywords: 7100065092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100065092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.810
250
$0.658
500
$0.656
1,000
$0.629
3,000
$0.577
5,000
$0.575
8,000
$0.561
15,000 +
$0.554
Click for Quote
Log in
to unlock special pricing