- Home ›
- All Products›
- 7100064887
7100064887
3M
3M 7100064887 Abrasive Film Disc, Stikit, Gold, P320 Grit, 5", Die 500X, 125/Roll, 225L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100064887 Abrasive Film Disc, Stikit, Gold, P320 Grit, 5", Die 500X, 125/Roll, 225L Series
Search Keywords: 7100064887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100064887
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$104.42
8
$101.39
12
$99.94
20
$95.84
52
$93.28
100 +
$92.05
Click for Quote
Log in
to unlock special pricing