- Home ›
- All Products›
- 7100063705
7100063705
3M
3M 7100063705 Scotch-Brite Cut and Polish Roll, CP-RL, A/O Medium, 24" x 30 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100063705 Scotch-Brite Cut and Polish Roll, CP-RL, A/O Medium, 24" x 30 ft
Search Keywords: 7100063705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100063705
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
2
$1,182.29
4
$1,150.76
6 +
$1,135.61
Click for Quote
Log in
to unlock special pricing