- Home ›
- All Products›
- 7100060396
7100060396
3M
Trizact Cloth Belt 237AA, A30 Xweight, 1 in x 30 in, Filmlok, Fullflex | 3M 7100060396
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trizact Cloth Belt 237AA, A30 Xweight, 1 in x 30 in, Filmlok, Fullflex | 3M 7100060396
Search Keywords: 7100060396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100060396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$13.12
100
$8.07
150
$6.39
200 +
$6.26
Click for Quote
Log in
to unlock special pricing