- Home ›
- All Products›
- 7100058029
7100058029
3M
7100058029 Expressions Masking Tape 3437-P5, .94 in x 20 yd (24 mm x 18, 2 m), Ruler
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100058029 Expressions Masking Tape 3437-P5, .94 in x 20 yd (24 mm x 18, 2 m), Ruler
Search Keywords: 7100058029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100058029
-
Alias/AKA:3437-P5
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Rolls
Order Increment:
36 Rolls
2 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
36
$2.48
108
$2.41
252
$2.30
504
$2.20
1,008
$2.11
2,520
$2.05
5,004
$2.00
7,524 +
$1.97
Click for Quote
Log in
to unlock special pricing