- Home ›
- All Products›
- 7100057730
7100057730
3M
ScotchBrite EX2 Deburring Wheel, 10 in x 1/2 in x 5 in 8S FIN, Restricted | 3M 7100057730
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite EX2 Deburring Wheel, 10 in x 1/2 in x 5 in 8S FIN, Restricted | 3M 7100057730
Search Keywords: 7100057730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100057730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$197.81
10
$121.73
15
$96.37
20 +
$94.44
Click for Quote
Log in
to unlock special pricing