- Home ›
- All Products›
- 7100056199
7100056199
3M
3M 3M Lapping Film 262X 20 Micron Sheet 850 in x 11 in 50 Sheets
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Lapping Film 262X 20 Micron Sheet 850 in x 11 in 50 Sheets
Search Keywords: 7100056199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100056199
-
Alias/AKA:3M262X
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Sheets
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$2.07
200
$1.68
400
$1.61
600
$1.56
1,000
$1.48
2,600
$1.44
5,000
$1.40
7,600 +
$1.39
Click for Quote
Log in
to unlock special pricing