- Home ›
- All Products›
- 7100054573
7100054573
3M
3M 3M Stikit Gold Paper Disc Roll 216U 5 in x NH 5 Holes P400 Awei
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Stikit Gold Paper Disc Roll 216U 5 in x NH 5 Holes P400 Awei
Search Keywords: 7100054573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100054573
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$130.09
6
$120.38
12
$115.23
24
$110.49
54
$107.54
102 +
$106.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments