- Home ›
- All Products›
- 7100054509
3M
7100054509
ScotchBrite Cut and Polish Flap Brush, 12 in x 1 in x 5 in 7A MED | 3M 7100054509
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ScotchBrite Cut and Polish Flap Brush, 12 in x 1 in x 5 in 7A MED | 3M 7100054509
Search Keywords: 7100054509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100054509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100054509 RoHS compliant?
Yes, 7100054509 is RoHS compliant.
What is the lead time for 7100054509?
The standard lead time for 7100054509 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$235.96
5
$229.40
10
$226.26
20
$220.22
50
$217.33
100 +
$211.75
Click for Quote
Log in
to unlock special pricing