- Home ›
- All Products›
- 7100053828
7100053828
3M
3M 7100053828 Abrasive Film Belt, Diamond, Microfinishing, 125 Mic, 3/8 x 120", 675L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100053828 Abrasive Film Belt, Diamond, Microfinishing, 125 Mic, 3/8 x 120", 675L Series
Search Keywords: 7100053828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100053828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$96.08
50
$50.87
75
$35.80
100 +
$35.08
Click for Quote
Log in
to unlock special pricing