- Home ›
- All Products›
- 7100053715
7100053715
3M
3M 7100053715 Scouring Pad, General Purpose, Dishwasher Safe, 6" x 9", Dark Green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100053715 Scouring Pad, General Purpose, Dishwasher Safe, 6" x 9", Dark Green
Search Keywords: 7100053715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100053715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$60.26
5
$53.77
10
$52.17
25
$49.93
50
$47.88
100
$46.60
250 +
$45.99
Click for Quote
Log in
to unlock special pricing