- Home ›
- All Products›
- 7100052027
7100052027
3M
Diamond Microfinishing Film Belt 675L, 20 Mic, 4 in x 981/2 in | 3M 7100052027
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diamond Microfinishing Film Belt 675L, 20 Mic, 4 in x 981/2 in | 3M 7100052027
Search Keywords: 7100052027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100052027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$308.87
3
$300.29
5
$296.18
10
$295.44
20 +
$288.28
Click for Quote
Log in
to unlock special pricing