- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7100049965
7100049965
3M
EPS200-1-48"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 48in L - Black - 5/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPS200-1-48"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 48in L - Black - 5/Pkg
Search Keywords: 7100049965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100049965
-
Alias/AKA:E21.000BK48S
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Packages
Minimum Order Quantity:
5 Packages
Order Increment:
5 Packages
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$22.418
5
$20.380
10
$19.890
25
$19.590
50
$19.170
100
$18.790
250
$18.550
500 +
$18.440
Click for Quote
Log in
to unlock special pricing