- Home ›
- All Products›
- 7100049583
7100049583
3M
3M 3M Exterior Attachment Tape 38582 14 in x 5 ft 24 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Exterior Attachment Tape 38582 14 in x 5 ft 24 per case
Search Keywords: 7100049583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100049583
-
Alias/AKA:38582
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
24
$4.96
48
$4.80
120
$4.59
264
$4.39
504
$4.21
1,008
$4.10
2,520
$3.99
5,016 +
$3.94
Click for Quote
Log in
to unlock special pricing