- Home ›
- All Products›
- 7100048671
7100048671
3M
3M 3M Paper Sheet 405U 360 Aweight 412 in x 512 in 400inner
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Paper Sheet 405U 360 Aweight 412 in x 512 in 400inner
Search Keywords: 7100048671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100048671
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000 Sheets
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.3938
2,000
$0.2954
3,000
$0.2757
4,000 +
$0.2701
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments