- Home ›
- All Products›
- 7100048666
7100048666
3M
3M 3M Paper Sheet 405U 220 Aweight 2 1116 in x 9 in 400inner 4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Paper Sheet 405U 220 Aweight 2 1116 in x 9 in 400inner 4
Search Keywords: 7100048666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100048666
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000 Sheets
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.3938
2,000
$0.2954
3,000
$0.2757
4,000 +
$0.2701
Click for Quote
Log in
to unlock special pricing